- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31114106
31114106
METZ CONNECT
Terminal Block - Type 114 - 6 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 114 - 6 pole - Pitch 3.81mm
Search Keywords: 31114106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31114106
-
Alias/AKA:RP03406HBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:11 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
766
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.63
50
$2.39
250
$2.30
500
$2.25
1,000
$2.21
2,500
$2.18
5,000
$2.15
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing