- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31114103
31114103
METZ CONNECT
Terminal Block - Type 114 - 3 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 114 - 3 pole - Pitch 3.81mm
Search Keywords: 31114103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31114103
-
Alias/AKA:RP03403HBLN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:11 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.784
25
$2.770
50
$2.209
125
$1.864
250
$1.680
375
$1.636
500 +
$1.628
Click for Quote
Log in
to unlock special pricing