- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31113108
31113108
METZ CONNECT
Terminal Block - Type 113 - 8 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 113 - 8 pole - Pitch 3.81mm
Search Keywords: 31113108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31113108
-
Alias/AKA:RP03408HBLO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:11 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3.619
10
$3.290
50
$2.940
100
$2.930
250
$2.830
500
$2.760
1,000
$2.750
2,500
$2.690
5,000 +
$2.670
Click for Quote
Log in
to unlock special pricing