- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31113103
31113103
METZ CONNECT
Terminal Block - Type 113 - 3 pole - Pitch 3.81mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 113 - 3 pole - Pitch 3.81mm
Search Keywords: 31113103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31113103
-
Alias/AKA:RP03403HBLO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:11 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
501
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.41
100
$1.26
250
$1.23
500
$1.22
1,000
$1.18
2,500
$1.17
5,000
$1.06
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing