- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31113102
METZ CONNECT
31113102
Terminal Block - Type 113 - 2 pole - Pitch 3.81mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31113102 |
| Alias/AKA: | RP03402HBLO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Terminal Block |
| Mounting: | Cable Mount |
| Gender: | F |
| Termination Method: | Screw |
| Pitch: | 3.81 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 11 A |
| Wire Size: | 16-28 AWG |