- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31108110
METZ CONNECT
31108110
Terminal Block - Type 108 - 10 pole - Pitch 5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 108 - 10 pole - Pitch 5mm
Search Keywords: 31108110
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31108110 |
| Alias/AKA: | RP02510MBWC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
Supplier's Standard Package:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is 31108110 RoHS compliant?
Yes, 31108110 is RoHS compliant.
What is the lead time for 31108110?
The standard lead time for 31108110 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1,250
$10.12
2,500
$5.17
3,750
$3.52
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing