- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31107115
31107115
METZ CONNECT
Terminal Block - Type 107 - 15 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 107 - 15 pole - Pitch 5mm
Search Keywords: 31107115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31107115
-
Alias/AKA:RP02515HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$11.48
2,500
$5.86
3,750
$3.99
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing