Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31107107

Terminal Block - Type 107 - 7 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 107 - 7 pole - Pitch 5mm
Search Keywords: 31107107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31107107
Alias/AKA: RP02507HBWC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Cable Mount
Gender: PL
Termination Method: Screw
Pitch: 5 mm
Number of Circuits: 7
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31107107 RoHS compliant?
Yes, 31107107 is RoHS compliant.
What is the lead time for 31107107?
The standard lead time for 31107107 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$5.87
2,500
$3.10
3,750
$2.13
5,000 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!