Image is representational - see mfr. specs

Terminal Block - Type 107 - 6 pole - Pitch 5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Type 107 - 6 pole - Pitch 5mm
Search Keywords: 31107106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31107106
  • Alias/AKA:
    RP02506HBWC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    12-28 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks can ship 8/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.235
100
$2.552
250
$2.313
500
$2.172
1,000
$2.069
2,500
$2.059
5,000
$1.910
7,500 +
$1.901
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!