- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31105110
31105110
METZ CONNECT
Terminal Block - Type 105 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 105 - 10 pole - Pitch 3.5mm
Search Keywords: 31105110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31105110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:18-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.22
250
$2.98
500
$2.85
1,000
$2.73
2,500
$2.66
5,000
$2.46
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing