- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31105106
31105106
METZ CONNECT
Terminal Block - Type 105 - 6 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 105 - 6 pole - Pitch 3.5mm
Search Keywords: 31105106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31105106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IP00 Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:18-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1.683
25
$1.530
100
$1.470
250
$1.430
500
$1.400
1,000
$1.370
2,500
$1.340
5,000
$1.240
7,500 +
$1.230
Click for Quote
Log in
to unlock special pricing