Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31105103

Terminal Block - Type 105 - 3 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 105 - 3 pole - Pitch 3.5mm
Search Keywords: 31105103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31105103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IP00 Terminal Block
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 18-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31105103 RoHS compliant?
Yes, 31105103 is RoHS compliant.
What is the lead time for 31105103?
The standard lead time for 31105103 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,175
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.819
250
$0.733
500
$0.716
1,000
$0.701
3,000
$0.687
5,000
$0.644
8,000
$0.632
10,000 +
$0.606
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!