Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31105102

Terminal Block - Type 105 - 2 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 105 - 2 pole - Pitch 3.5mm
Search Keywords: 31105102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31105102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IP00 Terminal Block
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 18-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31105102 RoHS compliant?
Yes, 31105102 is RoHS compliant.
What is the lead time for 31105102?
The standard lead time for 31105102 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 699
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7300
250
$0.6187
1,000
$0.5755
3,000
$0.5315
5,000
$0.5049
8,000
$0.4860
10,000
$0.4666
15,000 +
$0.4353
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!