Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31101110

Terminal Block - Type 101 - 10 pole - Pitch 5.08mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 101 - 10 pole - Pitch 5.08mm
Search Keywords: 31101110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31101110
Alias/AKA: RT01610HBWC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 14-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31101110 RoHS compliant?
Yes, 31101110 is RoHS compliant.
What is the lead time for 31101110?
The standard lead time for 31101110 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.19
100
$1.96
250
$1.92
500
$1.87
1,000
$1.84
2,500
$1.81
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!