- Home ›
- All Products›
- 31101109
31101109
METZ CONNECT
Terminal Block - Type 101 - 9 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 101 - 9 pole - Pitch 5.08mm
Search Keywords: 31101109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31101109
-
Alias/AKA:RT01609HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,250
$4.93
2,500
$2.60
3,750
$1.79
5,000 +
$1.75
Click for Quote
Log in
to unlock special pricing