- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31096104
31096104
METZ CONNECT
Terminal Block - Type 096 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 096 - 4 pole - Pitch 5mm
Search Keywords: 31096104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31096104
-
Alias/AKA:RT20504HBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
100
$2.09
300
$2.00
500
$1.94
1,000
$1.83
2,500
$1.78
5,000
$1.65
7,500
$1.64
10,000 +
$1.54
Click for Quote
Log in
to unlock special pricing