- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31095102
31095102
METZ CONNECT
Terminal Block - Type 095 - 2 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 095 - 2 pole - Pitch 5.08mm
Search Keywords: 31095102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31095102
-
Alias/AKA:RT03602HBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.6542
250
$0.5853
500
$0.5838
1,000
$0.5719
3,000
$0.5485
5,000
$0.5052
8,000
$0.4988
15,000 +
$0.4544
Click for Quote
Log in
to unlock special pricing