- Home ›
- All Products›
- 31094105
31094105
METZ CONNECT
Terminal Block - Type 094 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 094 - 5 pole - Pitch 5mm
Search Keywords: 31094105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31094105
-
Alias/AKA:RT03505HBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$3.23
2,500
$1.71
3,750
$1.20
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing