- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31086102
METZ CONNECT
31086102
Terminal Block - Type 086 - 2 pole - Pitch 3.81mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 086 - 2 pole - Pitch 3.81mm
Search Keywords: 31086102
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 31086102 |
| Alias/AKA: | RT03402HBLC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 31086102 RoHS compliant?
Yes, 31086102 is RoHS compliant.
What is the lead time for 31086102?
The standard lead time for 31086102 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1,250
$1.0421
2,500
$0.6413
3,750
$0.5077
5,000 +
$0.4975
Click for Quote
Log in
to unlock special pricing