- Home ›
- All Products›
- 31072104
31072104
METZ CONNECT
Terminal Block - Type 072 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 072 - 4 pole - Pitch 5mm
Search Keywords: 31072104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31072104
-
Alias/AKA:RT02504HBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$2.08
100
$1.69
250
$1.62
500
$1.57
1,000
$1.48
2,500
$1.45
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing