- Home ›
- All Products›
- 31071112
31071112
METZ CONNECT
Terminal Block - Type 071 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 071 - 12 pole - Pitch 5mm
Search Keywords: 31071112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31071112
-
Alias/AKA:RT02512HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
100
$4.85
300
$4.64
500
$4.45
1,000
$4.34
2,500
$4.22
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing