- Home ›
- All Products›
- 31071108
31071108
METZ CONNECT
Terminal Block - Type 071 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 071 - 8 pole - Pitch 5mm
Search Keywords: 31071108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31071108
-
Alias/AKA:RT02508HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.39
100
$3.38
300
$3.14
500
$2.97
1,000
$2.96
2,500
$2.82
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing