- Home ›
- All Products›
- 31069112
31069112
METZ CONNECT
Terminal Block - Type 069 - 12 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 069 - 12 pole - Pitch 5mm
Search Keywords: 31069112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31069112
-
Alias/AKA:RT04512MBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$9.11
2,500
$4.65
3,750
$3.17
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing