- Home ›
- All Products›
- 31065102
31065102
METZ CONNECT
Terminal Block - Type 065 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 065 - 2 pole - Pitch 5mm
Search Keywords: 31065102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31065102
-
Alias/AKA:RT02502OGLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$0.901
100
$0.578
500
$0.508
1,000
$0.483
2,500
$0.459
5,000
$0.436
10,000 +
$0.413
Click for Quote
Log in
to unlock special pricing