- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31061108
METZ CONNECT
31061108
Terminal Block - Type 061 - 8 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Type 061 - 8 pole - Pitch 3.5mm
Search Keywords: 31061108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31061108
-
Alias/AKA:RT06308VBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 31061108 RoHS compliant?
Yes, 31061108 is RoHS compliant.
What is the lead time for 31061108?
The standard lead time for 31061108 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$6.24
25
$4.94
50
$4.32
125
$4.04
250
$3.91
375
$3.75
500 +
$3.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT