- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31060108
31060108
METZ CONNECT
Terminal Block - Type 060 - 8 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 060 - 8 pole - Pitch 3.5mm
Search Keywords: 31060108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31060108
-
Alias/AKA:RT06308HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1.485
25
$1.350
100
$1.230
250
$1.210
500
$1.180
1,000
$1.160
2,500
$1.130
5,000
$1.120
7,500 +
$1.110
Click for Quote
Log in
to unlock special pricing