- Home ›
- All Products›
- 31060102
31060102
METZ CONNECT
Terminal Block - Type 060 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 060 - 2 pole - Pitch 3.5mm
Search Keywords: 31060102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31060102
-
Alias/AKA:RT06302HBNC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.4994
500
$0.4058
1,000
$0.3876
3,000
$0.3658
5,000
$0.3381
8,000
$0.3330
10,000
$0.3203
15,000 +
$0.2944
Click for Quote
Log in
to unlock special pricing