Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31059103

Terminal Block - Type 059 - 3 pole - Pitch 3.5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Type 059 - 3 pole - Pitch 3.5mm
Search Keywords: 31059103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31059103
Alias/AKA: RT06303HBWC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31059103 RoHS compliant?
Yes, 31059103 is RoHS compliant.
What is the lead time for 31059103?
The standard lead time for 31059103 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,700
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.936
250
$0.771
500
$0.711
1,000
$0.663
3,000
$0.660
5,000
$0.593
8,000
$0.591
15,000 +
$0.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!