Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31048103

Pin header 048 - 3 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin header 048 - 3 pole - Pitch 5mm
Search Keywords: 31048103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    METZ CONNECT
  • Part No:
    31048103
  • Alias/AKA:
    PR05503VBHC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    3
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31048103 RoHS compliant?
Yes, 31048103 is RoHS compliant.
What is the lead time for 31048103?
The standard lead time for 31048103 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.2069
1,000
$0.1822
3,000
$0.1783
5,000
$0.1756
8,000
$0.1729
25,000
$0.1523
50,000
$0.1500
100,000 +
$0.1477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!