- Home ›
- All Products›
- 31046103
31046103
METZ CONNECT
Pin header 046 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 046 - 3 pole - Pitch 5mm
Search Keywords: 31046103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31046103
-
Alias/AKA:PR03503VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5441
500
$0.4421
1,000
$0.4223
3,000
$0.3985
5,000
$0.3682
8,000
$0.3537
10,000
$0.3395
15,000 +
$0.3207
Click for Quote
Log in
to unlock special pricing