Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31042111

Pin header 042 - 11 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin header 042 - 11 pole - Pitch 5mm
Search Keywords: 31042111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31042111
Alias/AKA: PT07511VBEN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31042111 RoHS compliant?
Yes, 31042111 is RoHS compliant.
What is the lead time for 31042111?
The standard lead time for 31042111 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$4.86
2,500
$2.57
3,750
$1.77
5,000 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!