- Home ›
- All Products›
- 31042109
31042109
METZ CONNECT
Pin header 042 - 9 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 042 - 9 pole - Pitch 5mm
Search Keywords: 31042109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31042109
-
Alias/AKA:PT07509VBEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,250
$3.98
2,500
$2.10
3,750
$1.44
5,000 +
$1.42
Click for Quote
Log in
to unlock special pricing