- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31041104-800317
31041104-800317
METZ CONNECT
Conn Wire to Board HDR 4 POS 5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 5mm Solder ST Thru-Hole
Search Keywords: 31041104800317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31041104-800317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Buy all 36 in-stock or the regular minimum order quantity of 100
Stock lot only:
36
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.6864
100
$0.6240
300
$0.6140
500
$0.6000
1,000
$0.5870
2,500
$0.5750
5,000
$0.5680
7,500
$0.5670
10,000 +
$0.5650
Click for Quote
Log in
to unlock special pricing