Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31041102

Pin header 041 - 2 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin header 041 - 2 pole - Pitch 5mm
Search Keywords: 31041102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31041102
Alias/AKA: PT06502VBEN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 2
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31041102 RoHS compliant?
Yes, 31041102 is RoHS compliant.
What is the lead time for 31041102?
The standard lead time for 31041102 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks can ship 4/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4963
500
$0.4033
1,000
$0.3852
3,000
$0.3635
5,000
$0.3359
8,000
$0.3315
10,000
$0.3182
15,000 +
$0.2925
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!