- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31033118
31033118
METZ CONNECT
5.00 mm centerline, PT045xxVBBN Typ 020, pin header
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
5.00 mm centerline, PT045xxVBBN Typ 020, pin header
Search Keywords: 31033118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31033118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$3.33
50
$2.98
100
$2.97
250
$2.87
500
$2.79
1,000
$2.78
2,500
$2.73
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing