- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31029109
31029109
METZ CONNECT
Pin header 029 - 9 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 029 - 9 pole - Pitch 5mm
Search Keywords: 31029109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31029109
-
Alias/AKA:PT04509HBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,252
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.62
100
$1.45
250
$1.41
500
$1.39
1,000
$1.35
2,500
$1.34
5,000
$1.32
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing