- Home ›
- All Products›
- 31028107
31028107
METZ CONNECT
Pin header 028 - 7 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 028 - 7 pole - Pitch 5.08mm
Search Keywords: 31028107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31028107
-
Alias/AKA:PR01607VBVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$2.428
2,500
$1.285
3,750
$0.904
5,000 +
$0.886
Click for Quote
Log in
to unlock special pricing