- Home ›
- All Products›
- 31028106
31028106
METZ CONNECT
Pin header 028 - 6 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 028 - 6 pole - Pitch 5.08mm
Search Keywords: 31028106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31028106
-
Alias/AKA:PR01606VBVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.288
500
$0.966
750
$0.902
1,000 +
$0.884
Click for Quote
Log in
to unlock special pricing