- Home ›
- All Products›
- 31028103
31028103
METZ CONNECT
Pin header 028 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 028 - 3 pole - Pitch 5.08mm
Search Keywords: 31028103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31028103
-
Alias/AKA:PR01603VBVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.6193
500
$0.5032
1,000
$0.4806
3,000
$0.4536
5,000
$0.4191
8,000
$0.4025
10,000
$0.3864
15,000 +
$0.3650
Click for Quote
Log in
to unlock special pricing