Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31027124

Pin header 027 - 24 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin header 027 - 24 pole - Pitch 5mm
Search Keywords: 31027124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31027124
Alias/AKA: PR01524VBVC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31027124 RoHS compliant?
Yes, 31027124 is RoHS compliant.
What is the lead time for 31027124?
The standard lead time for 31027124 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$6.06
250
$3.73
375
$2.95
500 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!