- Home ›
- All Products›
- 31027111
31027111
METZ CONNECT
Pin header 027 - 11 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 027 - 11 pole - Pitch 5mm
Search Keywords: 31027111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31027111
-
Alias/AKA:PR01511VBVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$2.78
500
$1.71
750
$1.35
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing