- Home ›
- All Products›
- 31026108
31026108
METZ CONNECT
Pin header 026 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 026 - 8 pole - Pitch 5mm
Search Keywords: 31026108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31026108
-
Alias/AKA:PT08508VBFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$6.16
2,500
$3.25
3,750
$2.24
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing