- Home ›
- All Products›
- 31026107
31026107
METZ CONNECT
Pin header 026 - 7 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 026 - 7 pole - Pitch 5mm
Search Keywords: 31026107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31026107
-
Alias/AKA:PT08507VBFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$5.39
2,500
$2.85
3,750
$1.96
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing