- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31024117
31024117
METZ CONNECT
Pin header 024 - 17 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 024 - 17 pole - Pitch 3.5mm
Search Keywords: 31024117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31024117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
14
$5.87
25
$4.87
50
$3.31
100
$1.38
200 +
$1.29
Click for Quote
Log in
to unlock special pricing