- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31024104
METZ CONNECT
31024104
Pin header 024 - 4 pole - Pitch 3.5mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin header 024 - 4 pole - Pitch 3.5mm
Search Keywords: 31024104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31024104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 31024104 RoHS compliant?
Yes, 31024104 is RoHS compliant.
What is the lead time for 31024104?
The standard lead time for 31024104 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,990
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$1.003
250
$0.701
500
$0.655
1,000
$0.635
3,000
$0.615
5,000
$0.613
8,000
$0.612
15,000 +
$0.610
Click for Quote
Log in
to unlock special pricing