- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31024102
31024102
METZ CONNECT
Pin header 024 - 2 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 024 - 2 pole - Pitch 3.5mm
Search Keywords: 31024102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31024102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$0.4002
500
$0.3252
1,000
$0.3243
3,000
$0.2911
5,000
$0.1921
8,000
$0.1842
15,000
$0.1755
25,000 +
$0.1708
Click for Quote
Log in
to unlock special pricing