- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31020205
31020205
METZ CONNECT
Pin header 020 - 5 pole - Pitch 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin header 020 - 5 pole - Pitch 10mm
Search Keywords: 31020205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31020205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.7986
100
$0.7260
300
$0.7140
500
$0.6980
1,000
$0.6830
2,500
$0.6690
5,000
$0.6610
7,500
$0.6590
10,000 +
$0.6570
Click for Quote
Log in
to unlock special pricing