- Home ›
- All Products›
- 31020116
31020116
METZ CONNECT
Pin header 020 - 16 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 020 - 16 pole - Pitch 5mm
Search Keywords: 31020116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31020116
-
Alias/AKA:PT04516VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
125
$5.74
250
$3.53
375
$2.80
500 +
$2.74
Click for Quote
Log in
to unlock special pricing