Image is representational - see manufacturer specifications

METZ CONNECT Authorized Distributor

31020104

Pin header 020 - 4 pole - Pitch 5mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin header 020 - 4 pole - Pitch 5mm
Search Keywords: 31020104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: METZ CONNECT
Part No: 31020104
Alias/AKA: PT04504VBBN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31020104 RoHS compliant?
Yes, 31020104 is RoHS compliant.
What is the lead time for 31020104?
The standard lead time for 31020104 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 355
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.724
250
$0.678
500
$0.664
1,000
$0.650
2,500
$0.631
5,000
$0.587
7,500
$0.580
10,000 +
$0.545
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!