- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31020103
31020103
METZ CONNECT
Pin header 020 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 020 - 3 pole - Pitch 5mm
Search Keywords: 31020103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31020103
-
Alias/AKA:PT04503VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.5356
250
$0.5117
500
$0.5014
1,000
$0.4910
2,500
$0.4774
5,000
$0.4445
7,500
$0.4388
10,000 +
$0.4125
Click for Quote
Log in
to unlock special pricing